
CMOS temperature sensor with I2C interface, offering 2% accuracy across a -40°C to 125°C operating temperature range. Features a 3mm x 3mm x 1.1mm DFN surface mount package with 6 pins. Operates from a 2.1V to 3.6V supply voltage, consuming 160µA at 3V. Response time is 8 seconds.
Sensirion SHT21S technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Height | 1.1mm |
| Interface | I2C |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SHT21S to view detailed technical specifications.
No datasheet is available for this part.
