Digital temperature and humidity sensor, 16-bit resolution, operating from 2.4V to 5.5V supply. Features a wide temperature range of -40°C to 125°C. Surface mountable in a DFN-8 package with solder termination.
Sensirion SHT30-DIS-B10KS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensirion SHT30-DIS-B10KS to view detailed technical specifications.
No datasheet is available for this part.