Digital serial (I2C) humidity and temperature sensor with ±3%RH/±0.3°C accuracy. Operates from 2.4V to 5.5V, with a typical supply voltage of 3.3V. Features a wide operating temperature range of -40°C to 125°C. Housed in an 8-pin DFN EP package.
Sensirion SHT30A-DIS-B10kS technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3%RH/±0.3°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SHT30A-DIS-B10kS to view detailed technical specifications.
No datasheet is available for this part.