Sensirion SHT31-ARP-B10kS technical specifications.
| Function | Humidity/Temperature Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 44mV/%RH/25.1mV/°C |
| Accuracy | ±2%RH/±0.3°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SHT31-ARP-B10kS to view detailed technical specifications.
No datasheet is available for this part.