Sensirion SLG-0075 technical specifications.
| Sensor Type | Mass |
| Medium | Liquid |
| Maximum Operating Pressure | 17500psi |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Maximum Output Voltage | 10V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sensirion SLG-0075 to view detailed technical specifications.
No datasheet is available for this part.