Sensitec Gmbh CDS4015ABC-KA technical specifications.
| Sensing Current Type | AC|DC |
| Accuracy | 0.8% |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Response Time | 0.55(Max)us |
| Module/IC Classification | IC |
| Maximum Output Voltage | 4.375V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sensitec Gmbh CDS4015ABC-KA to view detailed technical specifications.
No datasheet is available for this part.