The 1.5KE13A-G transient voltage suppressor diode from Sensitron features a silicon diode element with a maximum breakdown voltage of 13.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. Operating over a temperature range of -65 to 175°C, this unidirectional diode has a maximum power dissipation of 5W. It is available in a DO-201AE axial package with a pin count of 2.
Sensitron 1.5KE13A-G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11.1 |
| Breakdown Voltage-Min | 12.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 13.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1.5KE13A-G to view detailed technical specifications.
No datasheet is available for this part.