The Sensitron 15KPA260A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 260V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum power dissipation of 8W and operates within a temperature range of -55°C to 175°C. The diode is available in a 2-pin axial package type O-PALF-W2.
Sensitron 15KPA260A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 289 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 295 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 15KPA260A to view detailed technical specifications.
No datasheet is available for this part.