Unidirectional, 1-element silicon transient voltage suppressor diode designed for robust overvoltage protection. Features a peak reverse voltage of 30V and a maximum power dissipation of 8W, with a non-repetitive peak reverse power dissipation of 15000W. Operates across a wide temperature range from -55°C to 175°C. This 2-terminal device utilizes axial terminals for easy integration into electronic circuits.
Sensitron 15KPA30A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 15KPA30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.