The 1N4464US is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1.5W. It has a 2-pin package type O-LELF-R2 and a terminal position at the end. The diode element is made of silicon and is a single element. It is suitable for use in high-temperature applications.
Sensitron 1N4464US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N4464US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.