The 1N4751A is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It has a power dissipation maximum of 1W and is packaged in a 2-pin axial DO-41 package. The diode element material is silicon and the diode type is a zener diode.
Sensitron 1N4751A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N4751A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.