This silicon zener diode features a maximum operating temperature of 200°C, a unidirectional polarity, and a maximum power dissipation of 5 watts. It has a 2-pin axial package with a pin count of 2 and a terminal position of axial. The diode element is made of silicon and is a single zener diode. It is suitable for use in high-temperature applications.
Sensitron 1N4970 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N4970 to view detailed technical specifications.
No datasheet is available for this part.