The 1N4970US is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It has a power dissipation of 5W and is packaged in a 2-pin O-LELF-R2 package. The diode element is made of silicon and has a zener diode type. It has 2 terminals positioned at the end of the package.
Sensitron 1N4970US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N4970US to view detailed technical specifications.
No datasheet is available for this part.