This is a general purpose rectifier diode made from silicon with a maximum reverse voltage of 400V. It has a terminal position of axial and a maximum operating temperature of 175°C. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-pin package with a pin count of 2.
Sensitron 1N5551 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N5551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.