Sensitron 1N5616 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 1N5616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.