Sensitron 1N5616UL technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 1N5616UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.