The 1N5635A is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 11.4V and a maximum reverse voltage of 10.2V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and operates over a temperature range of -55 to 175 degrees Celsius. The diode is available in an axial package with two terminals. It is suitable for use in applications requiring transient voltage suppression.
Sensitron 1N5635A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.2 |
| Breakdown Voltage-Min | 11.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N5635A to view detailed technical specifications.
No datasheet is available for this part.