The 1N5644A is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 28.5V and a maximum reverse voltage of 25.6V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and operates over a temperature range of -55 to 175 degrees Celsius. The diode is packaged in an axial configuration with two terminals and is constructed from silicon. It is suitable for use in applications requiring transient voltage suppression.
Sensitron 1N5644A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N5644A to view detailed technical specifications.
No datasheet is available for this part.