High-performance rectifier diode, 1-phase, 1-element, designed for general-purpose rectification. Features a maximum repetitive peak reverse voltage of 100V and a continuous forward current of 6A. Operates reliably across a wide temperature range from -65°C to 175°C. This 2-terminal, 2-pin component utilizes silicon for its diode element and is housed in a MELF-B package.
Sensitron 1N5809US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N5809US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.