Sensitron 1N5819UR-1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 25A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 1N5819UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
