This silicon bidirectional transient voltage suppressor diode features a maximum operating temperature of 155°C and a minimum operating temperature of -65°C. It has a JEDEC package code of DO-13 and a terminal position of axial. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is a minimum of 11.4V and the reverse voltage is a maximum of 10V.
Sensitron 1N6041A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6041A to view detailed technical specifications.
No datasheet is available for this part.