The 1N6044A is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a DO-13 axial package and a maximum reverse voltage of 13 volts. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The 1N6044A is suitable for use in applications where transient voltage suppression is required.
Sensitron 1N6044A technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 15.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6044A to view detailed technical specifications.
No datasheet is available for this part.