Sensitron 1N6058A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Clamping Voltage-Max | 85 |
| Power Dissipation-Max | 1500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6058A to view detailed technical specifications.
No datasheet is available for this part.