This is a silicon bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 8.19V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is available in an axial package with two terminals. It is suitable for use in applications where transient voltage suppression is required. The device is rated for a maximum power dissipation of 2W. Operating temperature range is not specified.
Sensitron 1N6105 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 8.19 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6105 to view detailed technical specifications.
No datasheet is available for this part.