The 1N6105AUS is a 2-pin bidirectional silicon TVS diode with a minimum breakdown voltage of 8.65V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is constructed with a silicon diode element and is suitable for transient voltage suppression applications. The device has a maximum power dissipation of 2W and is packaged in the O-LELF-R2 package type. Operating temperature range is not specified.
Sensitron 1N6105AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.9 |
| Breakdown Voltage-Min | 8.65 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6105AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.