The 1N6113AUS is a bidirectional silicon transient voltage suppressor diode with a breakdown voltage of 19V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a maximum clamping voltage of 27.7V and a maximum power dissipation of 2W. The diode is packaged in a 2-pin configuration with a terminal position at the end. It is suitable for use in applications requiring transient voltage suppression.
Sensitron 1N6113AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.2 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 27.7 |
| Breakdown Voltage-Nom | 19 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6113AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.