The 1N6115AUS is a 2-pin bidirectional silicon transient voltage suppressor diode from Sensitron. It has a maximum reverse voltage of 18.2V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode's clamping voltage is maximally 33.3V and its breakdown voltage is nominally 22.8V. The 1N6115AUS is packaged in an O-LELF-R2 package type.
Sensitron 1N6115AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.2 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 33.3 |
| Breakdown Voltage-Nom | 22.8 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6115AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.