The 1N6118AUS is a 2-pin bidirectional silicon transient voltage suppressor diode with a breakdown voltage of 31.4V and a maximum power dissipation of 2W. It features a SILICON diode element material and a TRANS VOLTAGE SUPPRESSOR DIODE type. The diode has a maximum non-repetitive peak reverse power dissipation of 500W and a maximum clamping voltage of 45.7V. It is packaged in an O-LELF-R2 package type and is suitable for transient voltage suppression applications.
Sensitron 1N6118AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.1 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 31.4 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6118AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.