The 1N6119AUS is a bidirectional transient voltage suppressor diode from Sensitron. It features a silicon diode element and a maximum reverse voltage of 27.4V. The diode has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 2W. The device is available in a 2-pin package type O-LELF-R2.
Sensitron 1N6119AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27.4 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 34.2 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6119AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.