This silicon transient voltage suppressor diode features a maximum reverse voltage of 47.1V and a minimum breakdown voltage of 58.9V. The device has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 85.3V. The diode is constructed with a silicon element and has a unidirectional polarity. It is packaged in a 2-pin axial configuration with a maximum power dissipation of 2W.
Sensitron 1N6125A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 47.1 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 85.3 |
| Breakdown Voltage-Nom | 58.9 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.