The 1N6129AUS is a silicon bidirectional transient voltage suppressor diode with a nominal breakdown voltage of 86.5V and a maximum power dissipation of 2W. It has a maximum reverse peak power dissipation of 500mW and a maximum clamping voltage of 125.1V. The diode is available in a 2-pin package type O-LELF-R2. The device is suitable for use in a variety of applications where transient voltage suppression is required.
Sensitron 1N6129AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 69.2 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 125.1 |
| Breakdown Voltage-Nom | 86.5 |
| Power Dissipation-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6129AUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.