The 1N6148US is a 2-pin bidirectional silicon transient voltage suppressor diode from Sensitron. It features a breakdown voltage of 16.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode has a maximum power dissipation of 3W and is constructed from silicon. It is available in the O-LELF-R2 package type.
Sensitron 1N6148US technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 16.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6148US to view detailed technical specifications.
No datasheet is available for this part.