The 1N6463 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 12 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. It has a terminal position of axial and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The 1N6463 is available in an O-LALF-W2 package type.
Sensitron 1N6463 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6463 to view detailed technical specifications.
No datasheet is available for this part.