This silicon transient voltage suppressor diode features a breakdown voltage of at least 25.1V and can withstand a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is unidirectional and has a maximum reverse voltage of 24V. It is packaged in a 2-pin configuration with terminals positioned at the end.
Sensitron 1N6465U technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6465U to view detailed technical specifications.
No datasheet is available for this part.