Sensitron 1N6510 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 1N6510 to view detailed technical specifications.
No datasheet is available for this part.