The 2KBP005M is a 4-pin SILICON bridge rectifier diode from Sensitron, featuring a maximum operating temperature of 165°C and a minimum operating temperature of -55°C. It has 4 diode elements and a maximum reverse voltage of 50V. The diode is packaged in a R-PSIP-W4 package type, suitable for a single terminal position. This device is designed for use in a variety of applications, including those requiring high-temperature operation.
Sensitron 2KBP005M technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 2KBP005M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.