The 3.0SMCJ54C transient voltage suppressor diode from Sensitron features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This bidirectional diode is constructed from silicon and has a maximum reverse voltage rating of 54 volts. The device is packaged in a 2-pin DO-214AB package and has a maximum non-repetitive peak reverse power dissipation of 3000 watts.
Sensitron 3.0SMCJ54C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 73.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 3.0SMCJ54C to view detailed technical specifications.
No datasheet is available for this part.