Bidirectional Transient Voltage Suppressor Diode, 30000W peak reverse power dissipation. Features 36V repetitive peak reverse voltage (V(RWM)) and a minimum breakdown voltage of 40V. Operates across a wide temperature range from -55°C to 175°C. This single-element silicon diode offers 2 axial terminals for robust circuit protection.
Sensitron 30KPA36CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 44.22 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 30KPA36CA to view detailed technical specifications.
No datasheet is available for this part.