Unidirectional Transient Voltage Suppressor Diode, featuring 30000W peak reverse power dissipation and a 48V repetitive peak reverse voltage. This silicon diode offers a breakdown voltage range from 53.3V to 58.98V, with a nominal breakdown voltage of 53.3V. Maximum clamping voltage is 77.4V, and it operates within a temperature range of -55°C to 175°C. The component has 2 axial terminals and 1 silicon diode element.
Sensitron 30KPA48A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.34 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 53.3 |
| Breakdown Voltage-Max | 58.98 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 30KPA48A to view detailed technical specifications.
No datasheet is available for this part.