Bidirectional Transient Voltage Suppressor Diode, featuring 30000W peak reverse power dissipation and a repetitive peak reverse voltage of 54V. This silicon diode offers a breakdown voltage range from 60V to 66.6V, with a maximum power dissipation of 8W. Operating across a wide temperature range of -55°C to 175°C, this 2-terminal, 1-element device is housed in a P-600 plastic package with axial terminals.
Sensitron 30KPA54CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 66.6 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 30KPA54CA to view detailed technical specifications.
No datasheet is available for this part.