Bidirectional Transient Voltage Suppressor Diode, 30000W peak reverse power dissipation, 75V repetitive peak reverse voltage. Features 83.3V minimum breakdown voltage and 92.1V maximum breakdown voltage. This single-element silicon diode operates from -55°C to 175°C, with 2 axial terminals. Maximum power dissipation is 8W.
Sensitron 30KPA75CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 83.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 92.1 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 30KPA75CA to view detailed technical specifications.
No datasheet is available for this part.