Bidirectional Transient Voltage Suppressor Diode, featuring 30000W peak reverse power dissipation and 8W power dissipation. This silicon diode offers a repetitive peak reverse voltage of 90V, with a breakdown voltage ranging from 100.2V to 111V. Designed with one element and two axial terminals, it operates across a temperature range of -55°C to 175°C.
Sensitron 30KPA90CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100.2 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 111 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 30KPA90CA to view detailed technical specifications.
No datasheet is available for this part.