The 5KP12C is a 2-pin bidirectional transient voltage suppressor diode from Sensitron. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a pin count of 2 and a terminal position of axial. It is made of silicon and has a maximum reverse voltage of 12V. The 5KP12C can handle a maximum non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 8W.
Sensitron 5KP12C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 16.3 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron 5KP12C to view detailed technical specifications.
No datasheet is available for this part.