Sensitron AD590-01 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 30 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron AD590-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.