The ARS25B is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It features a silicon diode element material and a rectifier diode type. The diode has a maximum reverse voltage of 100V and is available in a 2-pin package type.
Sensitron ARS25B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron ARS25B to view detailed technical specifications.
No datasheet is available for this part.