The ARS25K is a SILICON rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a pin count of 2 and a terminal position of END. The diode element material is SILICON and the diode type is a RECTIFIER DIODE. The device is packaged in an O-PEDB-N2 package type.
Sensitron ARS25K technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron ARS25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.