Sensitron B1205HS1U technical specifications.
| Package/Case | Module |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron B1205HS1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.