The B80C5000/3300 is a bridge rectifier diode from Sensitron, featuring a SILICON diode element material and a maximum operating temperature of 150 degrees Celsius. It has a 4-pin package type and a pin count of 4. The diode is designed for use in applications where a high reverse voltage is required, with a maximum reverse voltage of 200V. The device operates within a temperature range of -55 to 150 degrees Celsius.
Sensitron B80C5000/3300 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron B80C5000/3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.