The Sensitron BZX55C4V7 is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It features a DO-35 package with 2 axial terminals and a maximum operating temperature of 200 degrees Celsius. The diode element is made of silicon and has a zener diode type. It is available in a 2-pin configuration.
Sensitron BZX55C4V7 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron BZX55C4V7 to view detailed technical specifications.
No datasheet is available for this part.