Sensitron DB4-G technical specifications.
| Maximum Breakover Current | 0.1mA |
| Maximum Breakover Voltage | 45V |
| Package Family Name | DO-204-AH |
| Standard Package Name | DO-204-AH |
| Package/Case | DO-35 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sensitron DB4-G to view detailed technical specifications.
No datasheet is available for this part.